|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
552-PSAA20R-050-R
Manufacturer Part #:

PSAA20R-050-R

Manufacturer:

Description:
Wall Mount AC Adapters 15W 5V 3A INTERCHANGEABLE PLUG
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Wall Mount AC Adapters
RoHS: RoHS Compliant Details
AC Plug included/required: Required
Region: Universal
Mounting Style: Wall Mount
Product: Interchangeable Plug
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 1 Output
Output Power: 15 W
Output Voltage-Channel 1: 5 V
Output Current-Channel 1: 3 A
Commercial/Medical: Commercial
DC Output Connector: 2.1 mm Barrel Plug
Efficiency: Level V
Brand: Phihong
DC Output Cord Length: 1.5 m
Load Regulation: Regulated
Factory Pack Quantity: 90
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RPA-R Wall Mount AC Adapters 9,640
RPE-N-R Wall Mount AC Adapters 3,295
RPK-N-R Wall Mount AC Adapters 395
RPS-N-R Wall Mount AC Adapters 320
ImageMfr. Part #DescriptionStock 
WBQUAD Development Boards & Kits - ARM 76
RPBAG-R Wall Mount AC Adapters 17,929
RPA-R Wall Mount AC Adapters 9,640
RPE-N-R Wall Mount AC Adapters 3,295
WBENCLOSURE Enclosures, Boxes, & Cases 51
FP-301 1/8" BLK 100' Heat Shrink Tubing and Sleeves 12
02-06-2132 Pin & Socket Connectors 37,234
03-06-2024 Pin & Socket Connectors 8,185
TPS75815KTTR LDO Voltage Regulators 382
361KNT Screws & Fasteners 100
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Phihong

Manufacturer Part #:
Description:
Wall Mount AC Adapters 15W 5V 3A Level VI

117802802 120267187 1791269015-0807-11false