Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-PSAA20R-033-R
Manufacturer Part #:

PSAA20R-033-R

Manufacturer:

Description: Plug-In AC Adapters 9.9W 3.3V 3A INTERCHANGEABLE PLUG
Silverlight Page 2,257, Mouser Enhanced Catalog
PDF Page 2,257, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: Universal
Mounting Style: Wall, Interchangeable Plug
Input Voltage Range: 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 9.9 W
Output Voltage (Channel 1): 3.3 V
Output Current (Channel 1): 3 A
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Required
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 1.5 m
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 104 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.06
  5: $17.05
  25: $16.15
  100: $15.37

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RPS-N-R
Plug-In AC Adapters AUST PLUG FOR ADPT W/ INSULATE ...
Phihong
1: $1.28
RPK-N-R
Plug-In AC Adapters UK PLUG FOR ADAPTERS
Phihong
1: $1.19
RPE-N-R
Plug-In AC Adapters EUR PLUG FOR ADAPTER
Phihong
1: $0.86
RPA-R
Plug-In AC Adapters USA PLUG FOR ADAPTER
Phihong
1: $0.77
20-101-1051
System-On-Modules - SOM RCM3365 CORE MODULE
Rabbit Semiconductor
1: $105.00
US232R-10-BULK
Cable Assemblies USB to RS232 Embeded Conv w/LEDs, ...
FTDI
1: $22.00
SFH 4715S
Infrared Emitters - High Power Infrared 850 nm 500 ...
OSRAM Opto Semiconductors
1: $9.78
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
108-0302-001
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $1.61
4300.0098
AC Power Entry Modules SNAP-IN SOLDER 2-PIN
Schurter
1: $0.98
KLDX-0202-A
DC Power Connectors 2mm PCB JACK POWER JACK
Kycon
1: $0.87
50539-8000
Headers & Wire Housings FEMALE CRP HSG
Molex
1: $0.10
PC722A
DC Power Connectors 2.1MM POWER JACK
Switchcraft
1: $3.47
RPC-R
Plug-In AC Adapters China Plug For Adapter
Phihong
1: $0.74
5750477-1
Circular DIN Connectors C-DIN 05P REC R/A T/H
TE Connectivity / AMP
1: $5.98
47950-1001
Antennas WIFI 2.4/5G ANTENNA 9*150MM ASSY
Molex
1: $5.07
51144-0400
Headers & Wire Housings 3.96 WtB Hsg 4Ckt 3.96 WtB ...
Molex
1: $0.22
PCN10-44P-2.54DS(72)
DIN 41612 Connectors DIN 41612 HDR 44 POS 2.54mm S ...
Hirose Connector
1: $5.11
RPH-R
Plug-In AC Adapters Korea Plug For Adapter
Phihong
1: $0.78

179126901 186289755 132091954 159214324 138396887 117802802 1321939925-0807-11false