Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-PSA-A18U-150
Manufacturer Part #:

PSAA18U-150-R

Manufacturer:

Description: Plug-In AC Adapters 18W 15V 1.2A 3-WIRE INPUT ADAPTER
Silverlight Page 2,259, Mouser Enhanced Catalog
PDF Page 2,259, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: Universal
Mounting Style: Desktop
Input Voltage Range: 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 18 W
Output Voltage (Channel 1): 15 V
Output Current (Channel 1): 1.2 A
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Required
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 1.5 m
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
59 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.73
  5: $16.89
  25: $15.58
  100: $14.27

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AC30UNA-R
AC Power Cords US 3-WIRE AC CORD
Phihong
1: $4.10
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
AT89C51RE2-SLSUM
8-bit Microcontrollers - MCU C51RE2 128k FLASH 2.7 ...
Atmel
1: $9.73
MAX232N
RS-232 Interface IC Dual RS232 Driver
Texas Instruments
1: $1.02
4880SG
Heat Sinks MOUNTING KIT TO-220
Aavid Thermalloy
1: $2.17
PSC12R-120-R
Plug-In AC Adapters 12W 12VDC 1A
Phihong
1: $18.60
RPA-R
Plug-In AC Adapters USA PLUG FOR ADAPTER
Phihong
1: $0.77
152-3409
D-Sub Standard Connectors 9C R/A PCB RECPT
Kobiconn
1: $1.57
FK18X7R1H104K
Multilayer Ceramic Capacitors MLCC - Leaded 0.10uF ...
TDK
1: $0.19
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
KA7805ETU
Linear Regulators - Standard 3-Terminal 1A Positiv ...
Fairchild Semiconductor
1: $0.65
1455P1601BK
Enclosures, Boxes, & Cases 6.30 x 4.92 x 1.20 W/O ...
Hammond Manufacturing
1: $25.03
ECA-1HM010
Aluminum Electrolytic Capacitors - Leaded 1uF 50V
Panasonic Electronic Components
1: $0.20
B72207S0600K101
Varistors 60volts 1200A
EPCOS
1: $0.23
W08G-E4/51
Bridge Rectifiers 1.5 Amp 800 Volt
Vishay Semiconductors
1: $0.53
WMC08P1K-F
Film Capacitors 0.10uF 80V 10%
Cornell Dubilier
1: $2.75
CA-301 8.000M-C:PBFREE
Crystals 8MHz 18pF 30ppm -20C +70C
Epson Toyocom
1: $0.83
67XR50KLF
Trimmer Resistors - Through Hole 3/8" Squ 50K 10%
BI Technologies
1: $1.11
140-500N5-200J-RC
Ceramic Disc Capacitors 500V 20pF NPO 5% Tol
Xicon
1: $0.11
ECA-1HM2R2
Aluminum Electrolytic Capacitors - Leaded 2.2uF 50 ...
Panasonic Electronic Components
1: $0.20

174991518 132091954 159214324 100463181 162088470