Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-PSA-A18U-120
Manufacturer Part #:

PSAA18U-120-R

Manufacturer:

Description: Plug-In AC Adapters 18W 12V 1.5A 3-WIRE INPUT ADAPTER
Silverlight Page 2,259, Mouser Enhanced Catalog
PDF Page 2,259, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: Universal
Mounting Style: Desktop
Input Voltage Range: 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 18 W
Output Voltage (Channel 1): 12 V
Output Current (Channel 1): 1.5 A
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Required
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 1.5 m
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,073 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.73
  5: $16.89
  25: $15.58
  100: $14.27

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AC30UNA-R
AC Power Cords US 3-WIRE AC CORD
Phihong
1: $4.10
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
47408-0001
HDMI, Displayport & DVI Connectors 1.0MM HDMI RECP ...
Molex
1: $3.22
QSB-60-01
Fan Cords & Accessories 60mm EMI FILTR SHLD
Qualtek
1: $5.18
4820P-2-103LF
Resistor Networks & Arrays 10K 2% 20Pin SMT Bussed
Bourns
1: $1.10
MAX807LCWE+
Supervisory Circuits Full-Featured uPower Supervis ...
Maxim Integrated
1: $9.35
500998-0900
Memory Card Connectors 2.50MM SD 09P TOP SHLD P/P
Molex
1: $6.77
2906
Test Connectors 4.25"X2.64"X1.71 BOX
Pomona Electronics
1: $19.13
AD0412HB-C56-LF
Fans 40mm 12VDC 10.1CFM
ADDA
1: $13.23
4771-36-0
Test Plugs & Test Jacks SQ PIN TO BAN PLG BK
Pomona Electronics
1: $7.60
133-8701-201
RF Connectors SRT PC JCK .155" GLD 75ohm
Johnson / Emerson Connectivity Solutions
1: $7.98
4771-36-2
Test Plugs & Test Jacks SQ PIN TO BAN PLG RD
Pomona Electronics
1: $7.60
3362X-1-103LF
Trimmer Resistors - Through Hole 1/4"SQ 10KOHMS 10 ...
Bourns
1: $1.02
24LC02B/SN
EEPROM 256x8 - 1.8V
Microchip Technology
1: $0.28
4304H1
Standard LEDs - Through Hole RED DIFFUSED
Chicago Miniature
1: $0.16
12BH613-GR
Battery Holders, Snaps & Contacts 9V CRADLE BLACK
Eagle Plastic Devices
1: $0.49
123-5114/M-GR
Battery Holders, Snaps & Contacts "T" 4" MOLDED W/ ...
Eagle Plastic Devices
1: $0.53
G6K-2F-RF-S-DC3
High Frequency / RF Relays 1GHz SpSavGrd NoLtch DP ...
Omron Electronics
1: $18.55
PT-11754
Enclosures, Boxes, & Cases 4.00 x 5.50 x 1.38
Bud Industries
1: $9.90
VL2330-1HF
Coin Cell Battery 3V 50mAH 2 PIN HORZ
Panasonic Battery
1: $6.87

100463181 132091954 159214324 162088470 174991518