Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-PSA-A18U-090
Manufacturer Part #:

PSAA18U-090-R

Manufacturer:

Description: Plug-In AC Adapters 18W 9V 2.0A 3-WIRE INPUT ADAPTER
Silverlight Page 2,259, Mouser Enhanced Catalog
PDF Page 2,259, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: Universal
Mounting Style: Desktop
Input Voltage Range: 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 18 W
Output Voltage (Channel 1): 9 V
Output Current (Channel 1): 2 A
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Required
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 1.5 m
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
635 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.73
  5: $16.89
  25: $15.58
  100: $14.27

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AC30UNA-R
AC Power Cords US 3-WIRE AC CORD
Phihong
1: $4.10
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
XBP24-ASI-001
Zigbee / 802.15.4 Modules XBee-PRO 802.15.4 50mW, ...
Digi International
1: $34.00
132170
RF Adapters - In Series SMA JACK TO JACK BULKHEAD ...
Amphenol Connex
1: $6.16
3118203
DIN Rail Terminal Blocks UK 6-FSI/C
Phoenix Contact
1: $10.20
PSAA18U-120-R
Plug-In AC Adapters 18W 12V 1.5A 3-WIRE INPUT ADAP ...
Phihong
1: $17.73
PSA16U-480(POE)-R
Power over Ethernet - PoE 15.4W 48VDC 0.35A IEEE80 ...
Phihong
1: $20.20
C1206C106K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.40
3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V ...
Phoenix Contact
1: $1.16
0712194
Circuit Breakers TCP 1 AMPS
Phoenix Contact
1: $13.13
08-70-1040
Headers & Wire Housings CRIMP 22-28AWG BULK
Molex
1: $0.26
0712259
Circuit Breakers TCP 4 AMPS
Phoenix Contact
1: $14.63
132123RP
RF Connectors SMA RA CRMP PLG RG 316 LMR100 REVPOL ...
Amphenol Connex
1: $6.01
SSI-LXR3612GD
LED Panel Mount Indicators 3mm Green
Lumex
1: $1.34
SSI-LXR3612ID
LED Panel Mount Indicators 3mm Red
Lumex
1: $1.33
S760
DC Power Connectors DC PWR PLG 0.080" 1.42"L, BLK ...
Switchcraft
1: $2.20
173-63101-E
AC Power Cords 7.5' 3WIRE 18AWG BLK
Kobiconn
1: $6.69
1455T1601
Enclosures, Boxes, & Cases 6.3 x 6.3 x 2.03 Clear
Hammond Manufacturing
1: $24.18
PSC30U-050-R
Plug-In AC Adapters 20W 5V 4A
Phihong
1: $27.88
PSC30U-120V-R
Plug-In AC Adapters 30W 12V 2.5A 3-WIRE INPUT ADAP ...
Phihong
500: $22.71

174991518 132091954 159214324 128601358 100463181 162088470