Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-PSA-A15W-240-R
Manufacturer Part #:

PSAA15W-240-R

Manufacturer:

Description: Plug-In AC Adapters 15W 24V 0.63A
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: Universal
Mounting Style: Desktop
Input Voltage Range: 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 15 W
Output Voltage (Channel 1): 24 V
Output Current (Channel 1): 0.63 A
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Required
Commercial/Medical: Commercial
Efficiency: Level IV
DC Output Cord Length: 1.8 m
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
53 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 53 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.30
  5: $13.05
  25: $12.07
  100: $10.96

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AC15WNA-R
AC Power Cords 2-WIRE AC CORD
Phihong
1: $2.38
20-101-0507
System-On-Modules - SOM RCM3000 RabbitCore Module
Rabbit Semiconductor
1: $79.00
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
MOD5270-200IR
Ethernet Modules 32-Bit 147MHz 10 Pin Header Ind T ...
NetBurner
1: $90.79
1-206062-6
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $3.05
TL2575HV-05IKTTR
DC/DC Switching Regulators 1-A Step-Down Vltge
Texas Instruments
1: $2.87
LH1522AB
Solid State Relays - PCB Mount Normally Open Dual ...
Vishay Semiconductors
1: $5.10
211400-1
Standard Circular Connector PLUG 7 PIN shell size ...
TE Connectivity / AMP
1: $5.81
1-66107-1
Pin & Socket Connectors PIN CONTACT 26-24AWG BRIGH ...
TE Connectivity / AMP
1: $0.40
TL1105RF160Q
Tactile Switches 6.0X6.15MM R/A 160G
E-Switch
1: $0.33
EEU-FM1V331L
Aluminum Electrolytic Capacitors - Leaded 330UF 35 ...
Panasonic Electronic Components
1: $0.36
UWF1V220MCL1GB
Aluminum Electrolytic Capacitors - SMD 35volts 22u ...
Nichicon
1: $0.32
68683-310LF
Board to Board & Mezzanine Connectors RECEPTACLE 2 ...
FCI
1: $2.48
22-03-5035
Headers & Wire Housings 2.5 VERT HDR SPOX 3P shrou ...
Molex
1: $0.53
68683-305LF
Board to Board & Mezzanine Connectors RECEPTACLE 1 ...
FCI
1: $1.25
SRR7032-151M
Fixed Inductors 150uH 20%
Bourns
1: $0.62
68000-236HLF
Headers & Wire Housings 36 POS STR HDR
FCI
1: $0.70
1401A
Enclosures, Boxes, & Cases 6" X 10" X 5"
Hammond Manufacturing
1: $48.06
EA2-3NJ
Low Signal Relays - PCB DPDT 3V NON-LATCH
NEC
1: $2.60
3006P-1-502ZLF
Trimmer Resistors - Through Hole 5K 3/4" 10% Seale ...
Bourns
1: $3.09

132091954 6822499165-0609-2false