Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-PSA-24A-120-R
Manufacturer Part #:

PSA24A-120(P)-R

Manufacturer:

Description: Plug-In AC Adapters 24W 12V 2A US Version
Silverlight Page 2,261, Mouser Enhanced Catalog
PDF Page 2,261, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant By Exemption Details
Region: North America
Mounting Style: Wall
Input Voltage Range: 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 24 W
Output Voltage (Channel 1): 12 V
Output Current (Channel 1): 2 A
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Included
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 1.5 m
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
475 Can Ship Immediately

On Order: 1040 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.96
  5: $15.96
  25: $14.96
  100: $13.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-1-DC12
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 12DC ...
Omron Electronics
1: $1.64
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
NE555P
Timers & Support Products Precision
Texas Instruments
1: $0.17
39-01-4030
Headers & Wire Housings 3 CKT RCPT HOUSING
Molex
1: $0.33
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
39100-0812
Barrier Terminal Blocks 8MM HIGH PROFILE W/WIRE PR ...
Molex
1: $3.09
KLDX-0202-A
DC Power Connectors 2mm PCB JACK POWER JACK
Kycon
1: $0.87
RPA-R
Plug-In AC Adapters USA PLUG FOR ADAPTER
Phihong
1: $0.77
555051-1
Ethernet & Telecom Connectors 8 COUPLER R/A
TE Connectivity / AMP
1: $5.41
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
3213
Cable Mounting & Accessories .23" - .395" CABLE PG ...
Heyco
1: $1.07
152-3409
D-Sub Standard Connectors 9C R/A PCB RECPT
Kobiconn
1: $1.57
83005 002100
Hook-up Wire 22AWG 1C TFE 100' SPOOL RED
Belden Wire & Cable
1: $52.54
83005 010100
Hook-up Wire 22AWG 1C TFE 100' SPOOL BLACK
Belden Wire & Cable
1: $52.54
AD1212LB-A71GL-LF
Fans 120mm 12VDC 72CFM
ADDA
1: $19.22
299-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 5%
Xicon
1: $0.10
PR02000209102JR500
Metal Film Resistors - Through Hole 2watts 91Kohms ...
Vishay/BC Components
1: $0.32
G5LA-14-CF-DC12
General Purpose Relays Power PCB Relay SPDT 12VDC ...
Omron Electronics
1: $1.47
R9-120L1-11-GG3
LED Panel Mount Indicators 12VDC Green Clear 2.0 F ...
Shin Chin
1: $2.51

110017169 132091954 103057164 159214324 164128976