|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

PSA18U-050-R

Manufacturer:

Description:
Desktop AC Adapters
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Desktop AC Adapters
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 1 Output
Output Power: 18 W
Output Voltage-Channel 1: 5 V
Output Current-Channel 1: 3 A
Commercial/Medical: Commercial
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Required
Brand: Phihong
DC Output Cord Length: 1.5 m
Load Regulation: Regulated
Mounting Style: Desktop
Region: Universal
Unit Weight: 7.050000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001