Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-PSA-16U-480-R
Manufacturer Part #:

PSA16U-480(POE)-R

Manufacturer:

Description: Power over Ethernet - PoE 15.4W 48VDC 0.35A IEEE802.3af Approved
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Power over Ethernet - PoE
RoHS: RoHS Compliant Details
Input Voltage (nominal): 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 15.4 W
Output Voltage: 48 V
Output Current: 0.35 A
AC Plug included/required: Required
Commercial/Medical: Commercial
DC Output Connector: RJ45 Connector
Mounting Style: POE
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
173 Can Ship Immediately

On Order: 1005 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.20
  5: $19.50
  25: $18.78
  100: $18.04
  250: $14.91

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
FT2232D-REEL
USB Interface IC USB to Dual UART/ FIFO/SPI/JTAG/I ...
FTDI
1: $6.99
MRF24WB0MA/RM
WiFi / 802.11 Modules WiFi Transceiver w/PCB anten ...
Microchip Technology
1: $29.38
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
AC30UNA-R
AC Power Cords US 3-WIRE AC CORD
Phihong
1: $4.10
PSAA18U-090-R
Plug-In AC Adapters 18W 9V 2.0A 3-WIRE INPUT ADAPT ...
Phihong
1: $17.73
P87LPC764BN,112
8-bit Microcontrollers - MCU 80C51 4K/128 OTP
NXP Semiconductors
1: $3.08
TTL-232R-3V3
Cable Assemblies USB Embedded Serial Conv 3V3 0.1" ...
FTDI
1: $20.00
PS-628
Sealed Lead Acid Battery 6V 2.9AH 145mA FASTON 0.1 ...
Power-Sonic
1: $18.33
POE21U-1AF-R
Power over Ethernet - PoE 19.6W 56V Max 350mA 3 Wi ...
Phihong
1: $26.67
173-63101-E
AC Power Cords 7.5' 3WIRE 18AWG BLK
Kobiconn
1: $6.69
MS3106A18-1S
Circular MIL Spec Connector 10P #16 SKT CONTACTS
Amphenol Industrial
1: $18.87
6009.1315
AC Power Cords NEMA 5-15P SJT3X18G
Schurter
1: $6.74
NG-9512
Racks & Rack Cabinet Accessories NEMA Gland .16"-. ...
Bud Industries
1: $1.70
TS5A4594DCKR
Analog Switch ICs Sngl-Ch 8-Ohm SPST Analog Switch
Texas Instruments
1: $0.43
KUSBX-BS1N-B
USB Connectors B TYPE RECEPTACLE BLACK
Kycon
1: $1.63
M85049/52S14N
Circular MIL Spec Strain Reliefs & Adapters BACKSH ...
Amphenol PCD
1: $14.48
17742 10 B1
AC Power Cords 18AWG PLUG-SVTS 6FT 7IN (2.0m) BLAC ...
Volex
1: $5.31
CRCW06033M30JNEA
Thick Film Resistors - SMD 1/10watt 3.3Mohms 5%
Vishay/Dale
1: $0.22
CRCW06035K62FKTA
Thick Film Resistors - SMD 1/10watt 5.62Kohms 1%
Vishay/Dale
1: $0.22

186000948 130253415 100858545 1932647585-0513-18false