|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
552-PSA15R-150PV-R
Manufacturer Part #:

PSA15R-150PV-R

Manufacturer:

Description:
Wall Mount AC Adapters 15W 15V 1A
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Wall Mount AC Adapters
RoHS: RoHS Compliant Details
AC Plug included/required: Required
Region: Universal
Mounting Style: Wall Mount
Product: Interchangeable Plug
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 1 Output
Output Power: 15 W
Output Voltage-Channel 1: 15 V
Output Current-Channel 1: 1 A
Commercial/Medical: Commercial
DC Output Connector: 2.1 mm Barrel Plug
Efficiency: Level V
Brand: Phihong
DC Output Cord Length: 1.8 m
Load Regulation: Regulated
Unit Weight: 5.114724 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RPBAG-R Wall Mount AC Adapters 17,837
RPA-R Wall Mount AC Adapters 9,590
3341-1S D-Sub Tools & Hardware 1,468
165X02619XE D-Sub Backshells 1,560
HLMP-4000 Standard LEDs - Through Hole 7,866
2N4416A-E3 JFET 629
RPE-N-R Wall Mount AC Adapters 1,163
50-57-9402 Headers & Wire Housings 50,606
89124-0103 Headers & Wire Housings 1,288
929836-01-36 Headers & Wire Housings 229
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Phihong

Manufacturer Part #:
Description:
Wall Mount AC Adapters 15W 15V 1A Level VI

120267187 1995213545-0807-11false