Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-PSA120U-480V-R
Manufacturer Part #:

PSA120U-480V-R

Manufacturer:

Description: Plug-In AC Adapters 120W 48V 2.5A 3-Wire Input Adapter
Silverlight Page 2,260, Mouser Enhanced Catalog
PDF Page 2,260, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: Universal
Mounting Style: Desktop
Input Voltage Range: 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 120 W
Output Voltage (Channel 1): 48 V
Output Current (Channel 1): 2.5 A
DC Output Connector: 2.5 mm Barrel Plug
AC Plug included/required: Required
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 1 m
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $78.95
  5: $72.27
  25: $70.42
  100: $65.58

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
MAX491CPD+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.12
206429-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.05
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
70107-0001
Headers & Wire Housings HSG 2P W/O EARS SINGLE ROW
Molex
1: $0.79
16-02-0104
Headers & Wire Housings 22-24 TERMINAL BULK
Molex
1: $0.17
16-02-0117
Headers & Wire Housings PIN GOLD 24-22 BULK
Molex
1: $0.31
PSAC30U-240-R
Plug-In AC Adapters 30W 24V 1.25A 3-WIRE INPUT ADA ...
Phihong
1: $23.70
102320-1
Headers & Wire Housings UNIVERSAL HDR LATCH
TE Connectivity / AMP
1: $0.18
CD4013BEE4
Flip Flops Dual CMOS
Texas Instruments
1: $0.41
291-22-RC
Carbon Film Resistors - Through Hole 22ohms 0.05
Xicon
1: $0.10
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
CD74HC4017EE4
Counter ICs Decade Cntr/Div w/10 Decoded Output
Texas Instruments
1: $0.54
SP22E-5K
Precision Potentiometers 1W 5Kohms 10%
ETI Systems
1: $20.24
CHB350-24S05
DC/DC Converters 231-350W 24V - 5V 70A 250mA
Cincon
1: $124.22
PKA50B1/4
Knobs & Dials .795" LINE IND/SKIRT STR RIB KNOB
TE Connectivity / Alcoswitch
1: $1.91
UCS2V100MPD
Aluminum Electrolytic Capacitors - Leaded 350volts ...
Nichicon
1: $0.53
UPW1C471MPD6TD
Aluminum Electrolytic Capacitors - Leaded 470uF 16 ...
Nichicon
1: $0.48
CF1/4C471J
Carbon Film Resistors - Through Hole 470ohms 5%
KOA Speer
1: $0.15
00Z-PTD
Racks & Rack Cabinet Accessories BOX INTERLOCK PAI ...
LMB/Heeger
1: $4.86

133347374 165355103 132091954 159214324 138681464