Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-POE806U-24AT-N-R
Manufacturer Part #:

POE806U-24AT-N-R

Manufacturer:

Description: Power over Ethernet - PoE 806W 56V 14.4V SNMP Management
Silverlight Page 2,834, Mouser Enhanced Catalog
PDF Page 2,834, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Power over Ethernet - PoE
RoHS: RoHS Compliant Details
Number of Outputs: 24
Output Power Rating: 806 W
Output Voltage: 56 V
Output Current: 600 mA
Commercial/Medical: Commercial
DC Output Connector: USB Socket
Mounting Style: POE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,006.47
  5: $905.82
  25: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
POE36U-1AT-R
Power over Ethernet - PoE 33.6W 56V 0.6A 802.3at C ...
Phihong
1: $44.47

186000948 130253415 100858545 105324056