|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
552-POE61U-560DG-R
Manufacturer Part #:

POE61U-560DG-R

Manufacturer:

Description:
Power over Ethernet - PoE 60W 56V 1.1A 3wire w/Gigabit PassivePOE
Mouser Online Catalog Page 2,276, Mouser Online Catalog
PDF Page 2,276, PDF Catalog Page
POE61U-560DG-R Datasheet POE61U-560DG-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Power over Ethernet - PoE
RoHS: RoHS Compliant Details
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 56 V
Output Current-Channel 1: 1.1 A
Brand: Phihong
AC Plug included/required: Required
Load Regulation: Regulated
Commercial/Medical: Commercial
DC Output Connector: RJ45 Connector
Efficiency: Level V
Mounting Style: POE
Output Power: 60 W
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-RS485-WE-1800-BT USB Cables / IEEE 1394 Cables 2,343
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,312,988
W28-XQ1A-15 Circuit Breakers 5,248
POE31U-1AT-R Power over Ethernet - PoE 997
2450AT45A100E Antennas 13,782
MOC3043M Triac & SCR Output Optocouplers 3,722
TLF9UA103WR23K1 Common Mode Filters / Chokes 2,088
BTB12-600SWRG Triacs 2,669
ECQ-UAAF224K Film Capacitors 1,487
Real Time Availability
Stock:
65 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$47.66
10:
$40.99
25:
$37.70
100:
$33.94
250:
$31.56

To add to a project, please Log In.

112565861 138681464 126826346 153623747 186000948 100858545 130253415 106889023 188492425