|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-POE61S-4AF-R
Manufacturer Part #:

POE61S-4AF-R

Manufacturer:

Description:
Power over Ethernet - PoE 15.4W per port on 4 62W POE Extender
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Power over Ethernet - PoE
RoHS: RoHS Compliant Details
Input Voltage-nominal: 45 VDC to 57 VDC
Number of Outputs: 4 Output
Output Power Rating: 62 W
Brand: Phihong
AC Plug included/required: Required
Commercial/Medical: Commercial
DC Output Connector: RJ45 Connector
Mounting Style: POE
Unit Weight: 6.239 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
POE75U-1UP-R Power over Ethernet - PoE 347
POE75D-1UP-R Power over Ethernet - PoE 11
PGLAND750-2-R Cable Mounting & Accessories 4
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $343.75
  10: $309.38
  25: $278.44
  100: Quote
 

To add to a project, please Log In.

104492625 130131709 186000948 106889023 188492425 100858545 130253415