Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-POE576U-24AFATNR
Manufacturer Part #:

POE576U-24AFATN-R

Manufacturer:

Description: Power over Ethernet - PoE 1-8 port 33.6W 9-16 port 15.4W SNMP
Silverlight Page 2,834, Mouser Enhanced Catalog
PDF Page 2,834, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Share |
Manufacturer: Phihong
Product Category: Power over Ethernet - PoE
RoHS: RoHS Compliant Details
Input Voltage (nominal): 90 VAC to 264 VAC
Number of Outputs: 24
Output Power Rating: 576 W
AC Plug included/required: Required
Commercial/Medical: Commercial
DC Output Connector: RJ45 Connector
Mounting Style: POE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $916.75
  5: $825.07
  25: Quote
 

To add to a project, please Log In.

186000948 100858545 105324056 130253415