|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
552-POE370U480-24N-R
Manufacturer Part #:

POE370U-480-24N-R

Manufacturer:

Description:
Power over Ethernet - PoE 370W 24 port w/ SNMP Gigabit POE Midspan
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Power over Ethernet - PoE
RoHS: RoHS Compliant Details
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 24 Output
Brand: Phihong
AC Plug included/required: Required
Load Regulation: Regulated
Commercial/Medical: Commercial
DC Output Connector: RJ45 Connector
Output Power: 370 W
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 7 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$643.68
10:
$579.31

To add to a project, please Log In.

193264758 186000948 188492425 100858545 130253415 106889023