Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-POE370U-480-24
Manufacturer Part #:

POE370U-480-24-R

Manufacturer:

Description:
Power over Ethernet - PoE 24 PORT 15.4W PER PORT
Mouser Online Catalog Page 3,034, Mouser Online Catalog
PDF Page 3,034, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Power over Ethernet - PoE
RoHS: RoHS Compliant Details
Input Voltage-nominal: 90 VAC to 264 VAC
Number of Outputs: 24 Output
Output Power Rating: 370 W
Brand: Phihong
AC Plug included/required: Required
Commercial/Medical: Commercial
DC Output Connector: RJ45 Connector
Unit Weight: 9.614 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $513.64
  10: $462.28
  25: $423.91
  100: Quote
 
 

To add to a project, please Log In.

193264758 186000948 188492425 100858545 106889023 130253415