|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
552-POE33U-1AT-R
Manufacturer Part #:

POE33U-1AT-R

Manufacturer:

Description:
Power over Ethernet - PoE 33W 56V 0.59V IEEE802.3af Gigabit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Power over Ethernet - PoE
RoHS: RoHS Compliant Details
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 56 V
Output Current-Channel 1: 600 mA
Brand: Phihong
AC Plug included/required: Required
Commercial/Medical: Commercial
DC Output Connector: RJ45 Connector
Efficiency: 70 %
Mounting Style: Plug-in
Output Power: 33.6 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$262.38
10:
$243.10

To add to a project, please Log In.

126230330 105324056 186000948 106889023 188492425 100858545 130253415