Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-POE-31W-240-R
Manufacturer Part #:

POE31W-240-R

Manufacturer:

Description: Power over Ethernet - PoE 30W 24V 1.25A POE 2 wire
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Power over Ethernet - PoE
RoHS: RoHS Compliant Details
Input Voltage (nominal): 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 30 W
Output Voltage: 24 V
Output Current: 1.25 A
AC Plug included/required: Required
Commercial/Medical: Commercial
DC Output Connector: RJ45 Connector
Efficiency: Level V
Mounting Style: POE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.19
  5: $24.11
  25: $22.10
  100: $20.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $2.03
AC15WNA-R
AC Power Cords 2-WIRE AC CORD
Phihong
1: $2.38
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.71
KSA992FBU
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.21
POE31U-240-R
Power over Ethernet - PoE 30W 24V 1.25A POE 3 wire
Phihong
1: $27.77
V23105A5403A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.50
MUR1510G
Rectifiers 100V 15A UltraFast
ON Semiconductor
1: $1.15
EKMG350ELL472MMP1S
Aluminum Electrolytic Capacitors - Leaded 35volts ...
United Chemi-Con
1: $2.34
HS10 15R 1%
Wirewound Resistors - Chassis Mount 10W 15 OHM1%
Arcol
1: $2.31

100858545 105324056 163443791 186000948 130253415 128385756