|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
552-POE31W-1AT-R
Manufacturer Part #:

POE31W-1AT-R

Manufacturer:

Description:
Power over Ethernet - PoE 30W 56V Max 535mA 2 Wire IEEE802.3at
Mouser Online Catalog Page 2,276, Mouser Online Catalog
PDF Page 2,276, PDF Catalog Page
POE31W-1AT-R Datasheet POE31W-1AT-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Power over Ethernet - PoE
RoHS: RoHS Compliant Details
Brand: Phihong
Input Voltage: 100 VAC to 240 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 56 V
Output Current-Channel 1: 535 mA
Load Regulation: Regulated
Commercial/Medical: Commercial
DC Output Connector: RJ45 Connector
Mounting Style: Plug-in
Output Power: 30 W
Unit Weight: 7.579999 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DR-120-24 DIN Rail Power Supplies 15
STCS1PHR LED Lighting Drivers 5,099
CD40106BE Inverters 16,390
RUM003N02T2L MOSFET 28,746
VS-50WQ06FNPBF Schottky Diodes & Rectifiers 3,541
AC15WNA-R AC Power Cords 2,556
223020-01 AC Power Cords 5,138
SDR-120-24 DIN Rail Power Supplies 196
298D105X0016K2T Tantalum Capacitors - Solid SMD 1,024
TPS71713DCKR LDO Voltage Regulators 3,230
Real Time Availability
Stock:
58 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.58
10:
$32.72
25:
$30.03
100:
$27.55
250:
$25.27
500:
$23.18

To add to a project, please Log In.

186000948 167359252 105324056 100858545 106889023 188492425 130253415