Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-POE31U-560DO-R
Manufacturer Part #:

POE31U-560DO-R

Manufacturer:

Description: Power over Ethernet - PoE 30W 56V 0.54V Passive PoE
Silverlight Page 2,834, Mouser Enhanced Catalog
PDF Page 2,834, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Power over Ethernet - PoE
RoHS: RoHS Compliant Details
Number of Outputs: 1
Output Power Rating: 30 W
Output Voltage: 56 V
Output Current: 0.54 A
AC Plug included/required: Required
Commercial/Medical: Commercial
Mounting Style: POE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $30.54
  5: $30.18
  25: $29.51
  100: $27.64

To add to a project, please Log In.

193264758 100858545 130253415 186000948