|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
552-POE-31U-560-R
Manufacturer Part #:

POE31U-560-R

Manufacturer:

Description:
Power over Ethernet - PoE 30W 56V 0.54A POE 3 wire
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Power over Ethernet - PoE
RoHS: RoHS Compliant Details
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 56 V
Output Current-Channel 1: 540 mA
Brand: Phihong
AC Plug included/required: Required
Load Regulation: Regulated
Commercial/Medical: Commercial
DC Output Connector: RJ45 Connector
Efficiency: Level V
Mounting Style: POE
Output Power: 30 W
Packaging: Bulk
Factory Pack Quantity: 30
Unit Weight: 8 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
POE31U-1AT-R Power over Ethernet - PoE 997
POE30U-560GHT-R Power over Ethernet - PoE 183
2643665802 Ferrite Cable Cores 6,103
TRG250120-A-11E03-Level-V Wall Mount AC Adapters 387
1827156 Pluggable Terminal Blocks 355
POE16R-1AF-R Power over Ethernet - PoE 31
Real Time Availability
Stock:
251 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 251 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.77
10:
$25.55
25:
$23.44
100:
$21.51
250:
$19.72

To add to a project, please Log In.

128385756 163443791 105324056 186000948