|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
552-POE31U-1AT-R
Manufacturer Part #:

POE31U-1AT-R

Manufacturer:

Description:
Power over Ethernet - PoE 30W 56V Max 535mA 3 Wire IEEE802.3at
Mouser Online Catalog Page 2,276, Mouser Online Catalog
PDF Page 2,276, PDF Catalog Page
POE31U-1AT-R Datasheet POE31U-1AT-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Power over Ethernet - PoE
RoHS: RoHS Compliant Details
Brand: Phihong
Input Voltage: 100 VAC to 240 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 56 V
Output Current-Channel 1: 535 mA
Load Regulation: Regulated
Commercial/Medical: Commercial
DC Output Connector: RJ45 Connector
Mounting Style: Plug-in
Output Power: 30 W
Packaging: Bulk
Unit Weight: 7.579999 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
POE21U-1AF-R Power over Ethernet - PoE 1,198
POE30U-560GHT-R Power over Ethernet - PoE 183
AC30UNA-R AC Power Cords 1,311
POE75U-1UP-R Power over Ethernet - PoE 30
POE61U-560DG-R Power over Ethernet - PoE 141
POE21-120-R Power over Ethernet - PoE 169
GRM21BF51E225ZA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,017
S-1-F-3.8-G D/C .670 OAL Contact Probes 342
TPS23754EVM-420 Power Management IC Development Tools 5
Real Time Availability
Stock:
997 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.58
10:
$32.72
25:
$30.03
100:
$27.55
250:
$25.27
500:
$23.18

To add to a project, please Log In.

105324056 167359252 186000948 100858545 130253415 188492425 106889023