Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-POE-30U-560GHT-R
Manufacturer Part #:

POE30U-560GHT-R

Manufacturer:

Description: Power over Ethernet - PoE 30W 56V 0.55A High Temp Sngl port
Silverlight Page 2,258, Mouser Enhanced Catalog
PDF Page 2,258, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Power over Ethernet - PoE
RoHS: RoHS Compliant Details
Input Voltage (nominal): 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 30 W
Output Voltage: 56 V
Output Current: 0.55 A
AC Plug included/required: Required
Commercial/Medical: Commercial
DC Output Connector: RJ45 Connector
Mounting Style: POE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $57.36
  5: $52.08
  25: $48.72
  100: $45.36

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PSA16U-480(POE)-R
Power over Ethernet - PoE 15.4W 48VDC 0.35A IEEE80 ...
Phihong
1: $20.20
DX2R005HN2E700
USB Connectors 5P R/A Mini-B USB Compatible I/O
JAE Electronics
1: $0.92
OA4715-12TB
Fans Fan 120x38 120VAC Ball Term 105cfm
Orion Fans
1: $10.71
84700-0001
Modular Connectors / Ethernet Connectors INLINE DU ...
Molex
1: $23.59
84700-0002
Modular Connectors / Ethernet Connectors 8/8 CAT5E ...
Molex
1: $17.77
POE21-120-R
Power over Ethernet - PoE 21W 12V 1.75A IEEE802.3a ...
Phihong
1: $29.96
574502B00000G
Heat Sinks TO-220 VERT 21.2 TR SLIDE ON NO TABS
Aavid Thermalloy
1: $0.26
5555164-1
Modular Connectors / Ethernet Connectors 8 PCB LO ...
TE Connectivity / AMP
1: $0.97
66506-001LF
Headers & Wire Housings 10POS 2X5 HDR
FCI
1: $1.02
MC7812CTG
Linear Regulators - Standard 12V 1A Postive
ON Semiconductor
1: $0.40
84700-0003
Modular Connectors / Ethernet Connectors DUST 8/8 ...
Molex
1: $11.20
IL13-EU1-H05-3100-200
AC Power Cords LCK PLG CEE7/VII, RA CABLE TYPE H05 ...
Schaffner
1: $11.48
NAC3PX
Standard Circular Connector MALE/FEMALE RECEPT PWR ...
Neutrik
1: $12.14
RLP1-400-800
LED Light Pipes SMD Single RA 2.8mm 20mm Protrusio ...
Bivar
1: $0.87
6354
Test Probes REPLACEMENT 040 PR
Pomona Electronics
1: $20.74
CAT24C256XI
EEPROM (32768x8) 256K
ON Semiconductor
1: $1.24
1N4004RLG
Rectifiers 400V 1A Standard
ON Semiconductor
1: $0.21
RC0402JR-0747KL
Thick Film Resistors - SMD 47K OHM 5%
Yageo
10000: $0.00
RC0603JR-074K7L
Thick Film Resistors - SMD 4.7K OHM 5%
Yageo
5000: $0.00
POE36U-1AT-R
Power over Ethernet - PoE 33.6W 56V 0.6A 802.3at C ...
Phihong
1: $44.47

100858545 105324056 186000948 130253415