Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-POE21W-1AF-R
Manufacturer Part #:

POE21W-1AF-R

Manufacturer:

Description: Power over Ethernet - PoE 19.6W 56V Max 350mA 2 Wire IEEE802.3af
Mouser Online Catalog Page 2,376, Mouser Online Catalog
PDF Page 2,376, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Power over Ethernet - PoE
RoHS: RoHS Compliant Details
Brand: Phihong
Input Voltage-nominal: 100 VAC to 240 VAC
Number of Outputs: 1 Output
Output Power Rating: 19.6 W
Output Voltage: 56 V
Output Current: 350 mA
Commercial/Medical: Commercial
DC Output Connector: RJ45 Connector
Mounting Style: Plug-in
Unit Weight: 7.579999 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
106 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.67
  10: $24.54
  25: $22.50
  100: $20.65
  250: $18.94
  500: $17.38

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ENC424J600-I/PT
Ethernet ICs 10/100 Base-T Stand alone Ethernet Ct ...
Microchip Technology
1: $4.30
C1608X5R0J106M080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.31
CGJ2B2X7R1C104K050BA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.17
VJ1206Y102MXFAT4X
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.001 ...
Vishay / Vitramon
1: $0.30
LM3671MF-1.2/NOPB
Voltage Regulators - Switching Regulators 2MHZ,600 ...
Texas Instruments
1: $0.97
LQM2HPN2R2MJ0L
Fixed Inductors 1008 2.2uH 20%
Murata Electronics
1: $0.41
T495X337K006ATE100
Tantalum Capacitors - Solid SMD 6.3volts 330uF 10% ...
Kemet
1: $2.93
U.FL-2LP-068N2-A-(35)
RF Cable Assemblies U.FL TO U.FL M ASBLY 35MM 1.13 ...
Hirose Connector
1: $7.13
GIE62+
Ethernet Modules 2-Ch Power over Ethernet GigE Vis ...
ADLINK Technology
1: $219.45
ABM10-16.000MHZ-E20-T
Crystals 16MHz 10pF -20C +70C 20ppm
ABRACON
1: $1.47
CBRHDSH1-100 TR13
Bridge Rectifiers High Density 1 A Dual In Line
Central Semiconductor
1: $1.17
AC15WEU-R
AC Power Cords EUROPEAN AC CORD
Phihong
1: $2.80
MAX551BEUB+
Digital to Analog Converters - DAC 12-Bit Precisio ...
Maxim Integrated
1: $8.56
MAX4567ESE+
Video Switch ICs Bidirectional RF Video Switch
Maxim Integrated
1: $3.39
AS4C8M16S-6TIN
DRAM 128Mb, 3.3V, 166Mhz 8M x 16 SDRAM
Alliance Memory
1: $2.73
360007-01
AC Power Cords INTL 2.5M 2X.075 C7 EUROCORD (BLACK ...
Qualtek
1: $2.91
CN1J4TTD750J
Resistor Networks & Arrays 1/16watt 75ohms 5% CONC ...
KOA Speer
1: $0.10
RK73B2BTTD106J
Thick Film Resistors - SMD 1/4watts 10Mohms 5%
KOA Speer
1: $0.10
M1255-3005-N
Standoffs & Spacers 8mm METRIC STANDOFF
RAF Electronic Hardware
1: $0.73
M2103-3005-N
Standoffs & Spacers M3X0.5 M/F 8mm NYL Stdoff
RAF Electronic Hardware
1: $1.24

193264758 167359252 186000948 106889023 188492425 130253415 100858545