Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-POE21U-1AF-R
Manufacturer Part #:

POE21U-1AF-R

Manufacturer:

Description: Power over Ethernet - PoE 19.6W 56V Max 350mA 3 Wire IEEE802.3af
Lifecycle: New At Mouser
Silverlight Page 2,258, Mouser Enhanced Catalog
PDF Page 2,258, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Power over Ethernet - PoE
RoHS: RoHS Compliant Details
Input Voltage (nominal): 100 VAC to 240 VAC
Number of Outputs: 1
Output Power Rating: 19.6 W
Output Voltage: 56 V
Output Current: 350 mA
Commercial/Medical: Commercial
DC Output Connector: RJ45 Connector
Mounting Style: Plug-in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
97 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.67
  5: $24.54
  25: $22.50
  100: $20.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
PSA16U-480(POE)-R
Power over Ethernet - PoE 15.4W 48VDC 0.35A IEEE80 ...
Phihong
1: $20.20
SPD18P06P G
MOSFET P-CH 60V 18.6A
Infineon Technologies
1: $1.12
SN74LVC1G08DBVR
Logic Gates Single 2 Input
Texas Instruments
1: $0.49
ANT-2.4-CW-RAH-SMA
Antennas SMA RAngl Reducd Ht 1/4 Wave Whip 2.4GHz
Linx Technologies
1: $4.68
TPS79333DBVR
Low Dropout Regulators - LDO 200mA 3.3V Hi PSRR
Texas Instruments
1: $0.84
USB2-H-1004-M
Interface Modules HI-SPD USB TO 4-PORT RS232 INDUS ...
EasySync
1: $106.25
MIKROE-388
Cable Assemblies RS232 SERIAL CABLE ADAPTER BOARD
mikroElektronika
1: $3.79
EEU-FR0J182B
Aluminum Electrolytic Capacitors - Leaded 6.3VDC 1 ...
Panasonic Electronic Components
1: $0.39
SN74AHCT594PWR
Counter Shift Registers 8-Bit w/Output Reg
Texas Instruments
1: $0.96
TS922IDT
Operational Amplifiers - Op Amps Dual Rail-to-Rail
STMicroelectronics
1: $0.98
CC1101CC1190EMK915
RF Development Tools CC1101-CC1190 915 MHZ EVALUAT ...
Texas Instruments
1: $105.70
FP301-1/8-48"-Clear-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/8, ...
3M Electronic Specialty
1: $1.05
0452005.MRL
Fuses 125V 5A
Littelfuse
1: $1.39
FP301-3/32-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/32, ...
3M Electronic Specialty
1: $0.97
135101-04-12.00
RF Cable Assemblies SMA St Plug to St Plug RG-58/U ...
Amphenol Connex
1: $14.00
TPS6735IDG4
DC/DC Switching Regulators Fixed Neg 5-V 200-MA In ...
Texas Instruments
1: $4.05
DKFP-6248-0102
Common Mode Filters / Chokes COMPENSATED
Schurter
1: $3.92
415-0059-012
RF Cable Assemblies SMA TO N PLGS 12"
Johnson / Emerson Connectivity Solutions
1: $18.01

100858545 111556618 193264758 167359252 186000948 130253415