Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-POE-20U-560-R
Manufacturer Part #:

POE20U-560(G)-R

Manufacturer:

Description: Power over Ethernet - PoE 19.6W 56V 0.35A
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Power over Ethernet - PoE
RoHS: RoHS Compliant Details
Input Voltage (nominal): 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 19.6 W
Output Voltage: 56 V
Output Current: 0.35 A
AC Plug included/required: Required
Commercial/Medical: Commercial
DC Output Connector: RJ45 Connector
Mounting Style: POE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.94
  5: $28.64
  25: $27.79
  100: $26.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FX18-40S-0.8SV20
Board to Board & Mezzanine Connectors 0.8MM 40P RC ...
Hirose Connector
1: $6.93
20-101-1305
System-On-Modules - SOM RCM3700 Rabbitcore Module
Rabbit Semiconductor
1: $59.00
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
68784-0001
Cable Assemblies USB A TO MICRO B CBL 1M
Molex
1: $8.17
17E-1657-09
D-Sub Backshells 9P METAL 2 PIECE BACKSHELL
Amphenol Commercial Products
1: $5.10
MC33887APVW
Motor / Motion / Ignition Controllers & Drivers H- ...
Freescale Semiconductor
1: $5.37
PSAC60M-120-R
Plug-In AC Adapters 60W 12V 5A 3-Wire Input
Phihong
1: $34.68
39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.28
44476-3112
Headers & Wire Housings SOCKET 16 AWG BULK
Molex
1: $0.21
39-01-2040
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.31
CGA5L2C0G1H104J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.67
BAS116,235
Rectifiers DIODE LOW LEAKAGE TAPE-11
NXP Semiconductors
1: $0.28
1662984
Circular Metric Connectors M12 R/A SKT 5P PG7
Phoenix Contact
1: $16.70
09691817423
D-Sub Contacts FEMALE CONTACT 40 AMPS SOLDER
HARTING
1: $3.20
POE14-120-R
Power over Ethernet - PoE 14W 12V 1A@36-55VDC 1.17 ...
Phihong
1: $26.45
173-63103-E
AC Power Cords 10' 3W 18AWG BLACK
Kobiconn
1: $8.07
RK73H1JTTDD1002F
Thick Film Resistors - SMD 1/10watts 10Kohms 1%
KOA Speer
1: $0.08
TRM6
Relay Sockets & Hardware Copper Lug Terminal
Crydom
1: $2.44
POE36U-1AT-R
Power over Ethernet - PoE 33.6W 56V 0.6A 802.3at C ...
Phihong
1: $44.47

100858545 1932647585-0513-18false