|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
552-POE-16S-1AFG-R
Manufacturer Part #:

POE16S-1AFG-R

Manufacturer:

Description:
Power over Ethernet - PoE PoE Extender 19W 56V ext data to 200m
Mouser Online Catalog Page 2,276, Mouser Online Catalog
PDF Page 2,276, PDF Catalog Page
POE16S-1AFG-R Datasheet POE16S-1AFG-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Power over Ethernet - PoE
RoHS: RoHS Compliant Details
Input Voltage: 45 VDC to 57 VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 56 V
Output Current-Channel 1: 350 mA
Brand: Phihong
AC Plug included/required: Required
Load Regulation: Regulated
Commercial/Medical: Commercial
DC Output Connector: RJ45 Connector
Output Power: 19 W
Part # Aliases: POE16S-1AFG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
POE31U-1AT-R Power over Ethernet - PoE 1,032
POE14-050-R Power over Ethernet - PoE 82
MOV-14D361K Varistors 2,018
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$152.15
10:
$136.94
25:
$123.25
100:
$113.02

To add to a project, please Log In.

130131709 186000948 179645798 106889023 188492425 100858545 130253415