Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-POE16R-560-R
Manufacturer Part #:

POE16R-560-R

Manufacturer:

Description: Power over Ethernet - PoE 15.4W 56V 0.275A Passive PoE
Silverlight Page 2,258, Mouser Enhanced Catalog
PDF Page 2,258, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Power over Ethernet - PoE
RoHS: RoHS Compliant Details
Input Voltage (nominal): 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 16 W
Output Voltage: 56 V
Output Current: 0.286 A
AC Plug included/required: Required
Commercial/Medical: Commercial
DC Output Connector: RJ45 Connector
Mounting Style: POE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.20
  5: $18.35
  25: $17.60
  100: $14.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex
1: $0.45
PIC12F683-I/SN
8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O
Microchip Technology
1: $1.36
PIC16F1825-I/SL
8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz ...
Microchip Technology
1: $1.59
RPA-R
Plug-In AC Adapters USA PLUG FOR ADAPTER
Phihong
1: $0.77
BAT54S
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.11
VJ1206Y104KXBAT
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF ...
Vishay/Vitramon
1: $0.10
RPX-03-R
Plug-In AC Adapters IEC320/C8 Clip For Adapter
Phihong
1: $1.39

130145887 193264758 100858545 141836113 130253415 1860009485-0807-11false