|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
552-POE-14-120-R
Manufacturer Part #:

POE14-120-R

Manufacturer:

Description:
Power over Ethernet - PoE 14W 12V 1A@36-55VDC 1.17A@55-57VDC
Mouser Online Catalog Page 2,276, Mouser Online Catalog
PDF Page 2,276, PDF Catalog Page
POE14-120-R Datasheet POE14-120-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Power over Ethernet - PoE
RoHS: RoHS Compliant Details
Input Voltage: 36 VDC to 56 VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 12 V
Output Current-Channel 1: 1 A
Brand: Phihong
AC Plug included/required: Required
Load Regulation: Regulated
Mounting Style: POE
Packaging: Bulk
Factory Pack Quantity: 80
Unit Weight: 4.576000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
POE21U-1AF-R Power over Ethernet - PoE 1,202
MCP3421A0T-E/CH Analog to Digital Converters - ADC 9,894
TPS61170DRVR Voltage Regulators - Switching Regulators 5,382
POE75U-1UP-R Power over Ethernet - PoE 30
NHD-C12832A1Z-FSW-FBW-3V3 LCD Graphic Display Modules & Accessories 395
EA DOGS102W-6 LCD Graphic Display Modules & Accessories 1,764
EA LED39x41-W LCD Graphic Display Modules & Accessories 723
SX-SDCAN-2830-SP WiFi / 802.11 Modules 68
NHD-1.5-128128UGC3 OLED Displays & Accessories 105
ZW-FF-20 Jumper Wires 779
Real Time Availability
Stock:
158 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.43
10:
$27.13
25:
$24.90
100:
$22.84
250:
$20.95

To add to a project, please Log In.

193264758 186000948 188492425 100858545 106889023 130253415