|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
552-POE125U-560-8N-R
Manufacturer Part #:

POE125U-8N-R

Manufacturer:

Description:
Power over Ethernet - PoE 8 Port 125W full pwr Cisco and SNMP
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Power over Ethernet - PoE
RoHS: RoHS Compliant Details
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 8 Output
Brand: Phihong
AC Plug included/required: Required
Load Regulation: Regulated
Commercial/Medical: Commercial
DC Output Connector: RJ45 Connector
Mounting Style: POE
Output Power: 125 W
Unit Weight: 3.119 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$370.61
10:
$333.55
25:
$305.87

To add to a project, please Log In.

105324056 186000948 100858545 130253415 106889023