|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
552-POE125U-4ATN-R
Manufacturer Part #:

POE125U-4ATN-R

Manufacturer:

Description:
Power over Ethernet - PoE 4Port 33.6W per Port SNMP Management
Mouser Online Catalog Page 2,886, Mouser Online Catalog
PDF Page 2,886, PDF Catalog Page
POE125U-4ATN-R Datasheet POE125U-4ATN-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Power over Ethernet - PoE
RoHS: RoHS Compliant Details
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 4 Output
Brand: Phihong
AC Plug included/required: Required
Load Regulation: Regulated
Commercial/Medical: Commercial
DC Output Connector: RJ45 Connector
Mounting Style: POE
Output Power: 125 W
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1379675-1 Automotive Connectors 784
POE61W-560DG-R Power over Ethernet - PoE 134
LM9036MM-3.3/NOPB LDO Voltage Regulators 995
RL622-104K-RC Fixed Inductors 336
BAT721A,215 Schottky Diodes & Rectifiers 3,044
Q2-F3X-1/4-01-MS100FT Heat Shrink Tubing and Sleeves 33
Q2-F3X-1/16-01-MS100FT Heat Shrink Tubing and Sleeves 16
POE125U-ACCY01-R Power over Ethernet - PoE 4
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$297.79
10:
$268.01
25:
$245.77

To add to a project, please Log In.

105324056 186000948 106889023 188492425 100858545 130253415