Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-PDA030B-700C-H
Manufacturer Part #:

PDA030B-700C-R

Manufacturer:

Description: LED Drivers Power Supplies 31.5W 42VDC 700mA 90-132VAC LED Driver
Silverlight Page 2,261, Mouser Enhanced Catalog
PDF Page 2,261, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Operation Mode: Constant Current (CC)
Output Power Rating: 30 W
Input Voltage: 90 VAC to 132 VAC
Output Voltage (Channel 1): 42 V
Output Current (Channel 1): 700 mA
Dimensions: 132 mm L x 40 mm W x 21 mm H
Commercial/Medical: Commercial
Product: Linear Supplies
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $70.87
  5: $65.03
  25: $59.61
  100: $56.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PSM090-240P-R
LED Power Supplies 90W 25.2VDC 3.75A 90-304VAC LED ...
Phihong
1: $103.71
PDA010B-700C-R
LED Power Supplies 9W 12VDC 700mA 90-132VAC LED Dr ...
Phihong
1: $35.73
PDA015B-350C-R
LED Power Supplies 16.8W 42VDC 350mA 90-132VAC LED ...
Phihong
1: $44.23
PDA006B-700C-H
LED Power Supplies 5.6W 7.5VDC 700mA 90-132VAC LED ...
Phihong
1: $15.53


This product is also available in:
198828483 158525215 102846527 119564595 178460360