Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-FPE-R
Manufacturer Part #:

FPE-H

Manufacturer:

Description: Plug-In AC Adapters Euro Plug for F-Series Adapter
Silverlight Page 2,261, Mouser Enhanced Catalog
PDF Page 2,261, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: Europe
Mounting Style: Wall, Interchangeable Plug
Input Voltage Range: 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 5 W
Output Voltage (Channel 1): 5 V
Output Current (Channel 1): 1 A
DC Output Connector: USB Type A
AC Plug included/required: Included
Commercial/Medical: Commercial
Efficiency: Level V
Part # Aliases: FPE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
602 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.12
  5: $1.03
  25: $0.978
  100: $0.898
  250: $0.833

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PSB05R-050Q(A)-R
Plug-In AC Adapters 5W 5V 1A
Phihong
1: $9.12
88732-8902
Cable Assemblies USB A / MINI B ASSY 2M LENGTH BLA ...
Molex
1: $10.31
G6A-234P-ST-US-DC24
Low Signal Relays - PCB ThruHole Sealed 1A DPDT 24 ...
Omron Electronics
1: $4.18
PSAC05R-050(P)-R
Plug-In AC Adapters 5W 5V 1A 2.1x5.5mm connector
Phihong
1: $6.51
NMJ6HCD2
Phone Connectors STEREO CHROME NOSE
Neutrik
1: $1.38
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
OPA2365AID
Operational Amplifiers - Op Amps 50MHz Single Supp ...
Texas Instruments
1: $2.58
105-0802-001
Test Plugs & Test Jacks TIP JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.72
929647-01-36-I
Headers & Wire Housings 36P STRT 1 ROW GOLD
3M Electronic Solutions Division
1: $4.12
BK/GMC-1-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.80
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
DA101C
Transformers Audio & Signal 1.0-1.59mH 1:1 turns
Murata Power Solutions
1: $1.56
STPS1L30A
Schottky Diodes & Rectifiers 1.0 Amp 30 Volt
STMicroelectronics
1: $0.21
LP2985A-33DBVR
Low Dropout Regulators - LDO 150-mA 1% Tolerance L ...
Texas Instruments
1: $0.47
RS1M
Rectifiers 1000V 1a Fast Rect SMa
Fairchild Semiconductor
1: $0.38
54819-0519
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.49
PIC10F200T-I/OT
8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ind ...
Microchip Technology
1: $0.51
PSA05F-050Q-H
Plug-In AC Adapters 5W 5V 1A W/US Plug USB Output
Phihong
1: $7.90
IPUSB1MS-R
Cable Assemblies USB A-to-Micro-USB
Phihong
1: $4.95
FPK-H
Plug-In AC Adapters UK Plug for F-Series Adapter
Phihong
1: $1.40

167346505 132091954 159214324 120418949 139747046