|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
552-AC30UEU-R
Manufacturer Part #:

AC30UEU-R

Manufacturer:

Description:
AC Power Cords 6'BLK Cord Euro plug 3-Wire AC cord
Mouser Online Catalog Page 2,275, Mouser Online Catalog
PDF Page 2,275, PDF Catalog Page
AC30UEU-R Datasheet AC30UEU-R Datasheet
Share |
Manufacturer: Phihong
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Brand: Phihong
Plug: CEE 7/VII
Receptacle: C13
Wire Gauge - AWG: 18
Length: 6 ft
Power Rating: 1500 W
Voltage Rating: 250 V
Current Rating: 6 A
Shielding: Unshielded
Jacket Color: Black
Region: EU
Factory Pack Quantity: 125
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UEVM4460G-02-02-00 Development Boards & Kits - ARM 123
DD12.9121.111 AC Power Entry Modules 405
AC30UNA-R AC Power Cords 1,312
TRG100A120-12E12-Level-V Desktop AC Adapters 201
5169-0 Test Plugs & Test Jacks 360
5169-2 Test Plugs & Test Jacks 980
4301.1403 AC Power Entry Modules 814
3101.0110 Fuse Holder 530
PSAC30U-050-R Desktop AC Adapters 3
Real Time Availability
Stock:
311 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.50
10:
$7.59
25:
$7.35
100:
$7.15
250:
$6.69

To add to a project, please Log In.

157845746 179804822 106889023 188492425 190230012 195611129 114179602