Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-AC30MNA-R
Manufacturer Part #:

AC30MNA-R

Manufacturer:

Description: Test Equipment Power Cords 3-Wire AC Cord IEC 320-C6 Connector
Silverlight Page 2,260, Mouser Enhanced Catalog
PDF Page 2,260, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: C5
Power Rating: 30 W
Length: 6 ft
Jacket Color: Black
Type: Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
298 Can Ship Immediately

On Order: 265 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.62
  5: $4.16
  25: $3.70
  100: $3.55
  250: $3.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
PSAC60M-120-R
Plug-In AC Adapters 60W 12V 5A 3-Wire Input
Phihong
1: $34.68
AC30UNA-R
AC Power Cords US 3-WIRE AC CORD
Phihong
1: $4.10
3421-7600
Headers & Wire Housings 20P IDC SOCKET
3M Electronic Solutions Division
1: $4.24
AC15WNA-R
AC Power Cords 2-WIRE AC CORD
Phihong
1: $2.38
PSAC60M-240-R
Plug-In AC Adapters 60W 24V 2A 3 Wire
Phihong
1: $34.68
172-JT01-EX
Cable Assemblies COILED AUX. CABLE 3.5PLG/3.5PLG 1 ...
Kobiconn
1: $4.42
3417-7600
Headers & Wire Housings 40P IDC SOCKET
3M Electronic Solutions Division
1: $6.02
CNXCX4108
LED Mounting Hardware LED Cable Assem 5mm 24awg 8" ...
VCC
1: $1.27
JSX-1000
D-Sub Tools & Hardware 4-40 FEMALE HEX. JACK SCREW
Kycon
1: $0.31
97-3106A14S6S
Circular MIL Spec Connector 6P Strt Socket Plug Sz ...
Amphenol Industrial
1: $14.30
3852A-162-502AL
Potentiometers 5K 3/4" Single Turn
Bourns
1: $9.44
43650-0410
Headers & Wire Housings R/A HDR SMT 4P GOLD
Molex
1: $2.67
156-2009-EX
D-Sub Backshells 9C LOCKING
Kobiconn
1: $0.75
4304.6001
AC Power Entry Modules 250 VAC Horizontal Screw-on ...
Schurter
1: $5.90
MP0013
Pushbutton Switches RAISED FITTNG FR MNT
Bulgin
1: $9.06
PSAA60M-150-R
Plug-In AC Adapters 60W 15V 4A 3-Wire Input
Phihong
1: $33.98
PSAA60M-180-R
Plug-In AC Adapters 60W 18V 3.3A 3-Wire Input
Phihong
1: $32.37
PSAA60M-240-R
Plug-In AC Adapters 60W 24V 2.5A 3-Wire Input
Phihong
1: $33.37
PSAA60M-120-R
Plug-In AC Adapters 60W 12V 5A 3-Wire Input
Phihong
1000: $25.75


This product is also available in:
1256983735-0609-1false