|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
552-AC15WNA-R
Manufacturer Part #:

AC15WNA-R

Manufacturer:

Description:
AC Power Cords 2-WIRE AC CORD
Mouser Online Catalog Page 2,270, Mouser Online Catalog
PDF Page 2,270, PDF Catalog Page
AC15WNA-R Datasheet AC15WNA-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Brand: Phihong
Type: US Power Supply Cords
Plug: NEMA 1-15P
Receptacle: C7
Wire Gauge - AWG: 18
Length: 6 ft
Power Rating: 1250 W
Voltage Rating: 125 V
Current Rating: 10 A
Shielding: Unshielded
Jacket Color: Black
Packaging: Bulk
Region: North American
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PSAC60W-120-R Desktop AC Adapters 299
SJ-5012 (BLACK) Mounting Hardware 183,582
PSAC60W-240-R Desktop AC Adapters 194
SS-5GLT Basic / Snap Action Switches 3,215
GSM60B12-P1J Desktop AC Adapters 84
EN3P3FX Standard Circular Connector 181
AC15WEU-R AC Power Cords 111
PSM36W-120-TW2-R Desktop AC Adapters 261
PSAA15W-120V-R Desktop AC Adapters 98
PSAA15W-050V-R Desktop AC Adapters 6
Real Time Availability
Stock:
2,556 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.77
$1.75

To add to a project, please Log In.

125698373 157845746 188492425 114179602 190230012 195611129 106889023 1798048225-0609-1false