|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
729-PT8A2544WE
Manufacturer Part #:

PT8A2544WE

Manufacturer:

Description:
Timers & Support Products Universal Timer Controller
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 436, Mouser Online Catalog
PDF Page 436, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pericom
Product Category: Timers & Support Products
RoHS: RoHS Compliant Details
Type: Standard
Number of Internal Timers: 1 Timer
Supply Voltage - Max: 5.2 V
Supply Voltage - Min: 4.2 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Bulk
Brand: Pericom
Low Level Output Current: 0.5 mA
Operating Supply Current: 500 uA
Pd - Power Dissipation: 500 mW
Series: PT8A2544
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
500 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.74
10:
$0.592
100:
$0.384
$0.307
$0.252
$0.242
$0.233
$0.229

To add to a project, please Log In.


117264736 197847692 147914401