Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
729-PT8A2516NE
Manufacturer Part #:

PT8A2516NE

Manufacturer:

Description:
Timers & Support Products Simple Timer
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 444, Mouser Online Catalog
PDF Page 444, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pericom
Product Category: Timers & Support Products
RoHS: RoHS Compliant Details
Type: Standard
Number of Internal Timers: 1
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3.5 V
Maximum Power Dissipation: 500 mW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: TO-94-4
Brand: Pericom
Series: PT8A2516
Supply Current: 500 uA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
490 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.64
  10: $0.48
  100: $0.302
  1,000: $0.233
  2,000: $0.193
  10,000: $0.179
  25,000: $0.17
  50,000: $0.166
  100,000: Quote

To add to a project, please Log In.


197847692 185999559 147914401