Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
729-PI90LV044LEX
Manufacturer Part #:

PI90LV044LEX

Manufacturer:

Description: Analog & Digital Crosspoint ICs LVDS Dual 2x2 Crosspoint
 
Share |
Manufacturer: Pericom
Product Category: Analog & Digital Crosspoint ICs
RoHS: RoHS Compliant Details
Brand: Pericom
Configuration: 2 x 2
Package / Case: TSSOP-28
Data Rate: 0.65 Gb/s
Input Level: LVDS
Output Level: LVDS
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Digital Crosspoint
Packaging: Reel
Mounting Style: SMD/SMT
Number of Arrays: 2
Operating Supply Voltage: 3.3 V
Series: PI90LV044
Factory Pack Quantity: 3000
Supply Type: Single
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 2230
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  2,230: $4.85
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $4.68
  6,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401