Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
729-PI90LV032ALE
Manufacturer Part #:

PI90LV032ALE

Manufacturer:

Description: Bus Receivers LVDS Receiver (EN) Quad
 
Share |
Manufacturer: Pericom
Product Category: Bus Receivers
RoHS: RoHS Compliant Details
Number of Receivers: 4
Receiver Signal Type: Differential
Interface Type: RS-644
Operating Supply Voltage: 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TSSOP-16
Packaging: Tube
Data Rate: 400 Mbps
Logic Family: PI90LV032A
Logic Type: Voltage Translators
Mounting Style: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.46
  25: $2.24
  50: $1.61
  100: $1.60
  1,000: $1.38
  2,500: $1.20

To add to a project, please Log In.

000000001