|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
729-PI7C8140AMAE
Manufacturer Part #:

PI7C8140AMAE

Manufacturer:

Description:
PCI Interface IC PCI -to -PCI Bridge 2 Port
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pericom
Product Category: PCI Interface IC
RoHS: RoHS Compliant Details
Brand: Pericom
Type: Bridge - PCI to PCI
Maximum Clock Frequency: 66 MHz
Number of Ports: 2 Port
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFP-128
Data Bus Width: 32 bit
Minimum Operating Temperature: 0 C
Packaging: Tray
Series: PI7C8140
Factory Pack Quantity: 66
Supply Current - Max: 230 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.26
  10: $12.98
  25: $11.99
  50: $11.36
  100: $11.03
  250: $10.06
  500: $9.40
  1,000: $8.63
  2,500: Quote

To add to a project, please Log In.

682250087 147914401