|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
729-PI74LPT16374CAEX
Manufacturer Part #:

PI74LPT16374CAEX

Manufacturer:

Description:
Flip Flops 16B Octal Register
Share |
Manufacturer: Pericom
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Brand: Pericom
Number of Circuits: 2
Logic Family: LPT
Logic Type: CMOS
Polarity: Non-Inverting
Input Type: Single-Ended
Output Type: Single-Ended
Propagation Delay Time: 5.2 ns
High Level Output Current: - 24 mA
Low Level Output Current: 24 mA
Supply Voltage - Max: 3.6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-48
Packaging: Reel
Minimum Operating Temperature: - 40 C
Number of Input Lines: 8
Number of Output Lines: 8
Series: PI74LPT16374C
Factory Pack Quantity: 1500
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1500
Multiples: 1500
Pricing (USD)
Reel of 1500
$1.25
$1.17
$1.10

To add to a project, please Log In.

147914401