Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
729-PI6C20800SVE
Manufacturer Part #:

PI6C20800SVE

Manufacturer:

Description: Clock Buffer Clock Buffer 3.3V 100MHz
PDF Data Sheet
 
Share |
Manufacturer: Pericom
Product Category: Clock Buffer
RoHS: RoHS Compliant Details
Number of Outputs: 7
Max Input Freq: 105 MHz
Propagation Delay (Max): 250 ps
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Package / Case: SSOP-48
Packaging: Tube
Mounting Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 180
Multiples: 30
Pricing (USD)
  180: $3.37
  510: $2.31
  1,020: $2.10
  2,520: $1.98
  5,010: $1.91
  10,020: Quote
Similar Product
Manufacturer:

Pericom

Manufacturer Part #:
Description:
Clock Buffer 1:18 100 MHz PCI Express Clock

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PEX 8311-AA66BC F
Peripheral Drivers & Components - PCIs PEX 8311 CH ...
PLX Technology
1: $40.21
TPS51315RGFT
Voltage Mode PWM Controllers 3-14V 10A Synch Step ...
Texas Instruments
1: $7.70
CDCM61002RHBT
Clock Synthesizer / Jitter Cleaner 1:2 Ultra Lo Ji ...
Texas Instruments
1: $7.20
74960-3018
I/O Connectors 1.27MM TDP REC 18P RA SMT W/PCB PEG ...
Molex
1: $10.48
SN65LVCP114ZJA
LVDS Interface IC 14.2Gbps Quad Mux Linear-Redrive ...
Texas Instruments
1: $26.68
MAX6816EUS+T
Supervisory Circuits Single Switch Debouncer
Maxim Integrated
1: $2.46
AT25640B-SSHL-T
EEPROM 64K Density SPI 8,192 x 8 Organ
Atmel
1: $0.94
MAX8516EUB+
Low Dropout Regulators - LDO 1.425V to 3.6V Input ...
Maxim Integrated
1: $3.23
SI7135DP-T1-GE3
MOSFET 30V 60A 104W 3.9mohm @ 10V
Vishay/Siliconix
1: $2.52
HSMF-C114
Standard LEDs - SMD RGB Tri-Color
Avago Technologies
1: $1.35
EN5396QI
Switching Converters, Regulators & Controllers 9Am ...
Enpirion
1: $15.10
SML-P12DTT86
Standard LEDs - SMD SMD Orange 100mcd height=0.2
ROHM Semiconductor
1: $0.37
APSA4R0ELL561MHB5S
Aluminum Organic Polymer Capacitors 4V 560uF 20%
United Chemi-Con
1: $0.86
7010.9967.63
Fuses MSB T 125V 4A
Schurter
1: $1.23
RK73H1ETTP9761F
Thick Film Resistors - SMD 1/16watts 9.76Kohms
KOA Speer
1: $0.08
SN65LVCP22DG4
Analog & Digital Crosspoint ICs 2x2 LVDS Outputs C ...
Texas Instruments
1: $6.36
TM3S8-C
Cable Ties NYLON #8 NATURAL
Panduit
1: $0.61
PCA9548APW
Multiplexer Switch ICs 4Ch I2C & SMBus Multiplexer
Texas Instruments
1: $3.87
Si5338B-A-GM
Clock Generators & Support Products I2C-PRGRMBL cl ...
Silicon Labs
1: $13.95
69802-032LF
IC & Component Sockets 32P PLCC SMT SOCKETS
FCI
1: $1.20

000000001