Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
729-PI5C3861QE
Manufacturer Part #:

PI5C3861QE

Manufacturer:

Description: Digital Bus Switch ICs Bus Switch 10Bit 2-Port
Silverlight Page 380, Mouser Enhanced Catalog
PDF Page 380, PDF Catalog Page
 
Share |
Manufacturer: Pericom
Product Category: Digital Bus Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: Single
Propagation Delay Time: 0.25 ns at 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: QSOP-24
Packaging: Tube
Mounting Style: SMD/SMT
On Resistance (Max): 10 Ohms
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
327 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  25: $0.432
  50: $0.421
  100: $0.392
  500: $0.386
  1,000: $0.381

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.62
MSR516NR
Audio Indicators & Alerts CONSTANT, 5-16VDC XLOUD, ...
Mallory Sonalert
1: $4.90
39-00-0038
Headers & Wire Housings SOCKET 18-24AWG REEL
Molex
4000: $0.03
MAX232CWE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.65
39-01-2045
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.45
39-30-1040
Headers & Wire Housings 4 CKT R/A HEADER
Molex
1: $0.77
598-8110-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.10
8401
Standoffs & Spacers AL .500 M/F THRD
Keystone Electronics
1: $0.72
65474-002LF
Headers & Wire Housings SHUNT TIN
FCI
1: $0.23
D89114-0131HK
Headers & Wire Housings 14P SKT W/O STRN REL W/CNT ...
3M Electronic Solutions Division
1: $0.55
SFW6R-2STE1LF
FFC & FPC Connectors 6P SIDE SMT ZIF UPPER CONTACT
FCI
1: $0.60
3341-5
D-Sub Tools & Hardware PAN HD CUT SCREW
3M Electronic Solutions Division
1: $0.54
4816P-T01-181LF
Resistor Networks & Arrays 180ohm 2% 16Pin SMT
Bourns
1: $1.12
4816P-T01-103LF
Resistor Networks & Arrays 10K 2% 16Pin SMT
Bourns
1: $1.12
RN732ATTD1001F25
Thin Film Resistors - SMD 1/10W 1Kohm 1% 25ppm
KOA Speer
1: $0.28
TAJA105K035RNJ
Tantalum Capacitors - Solid SMD 35volts 1uF 10%
AVX
1: $0.90
RC0603FR-07470RL
Thick Film Resistors - SMD 470 OHM 1%
Yageo
5000: $0.00
CRCW080510K0JNEB
Thick Film Resistors - SMD 1/8watt 10Kohms 5% 200p ...
Vishay/Dale
1: $0.07
CRCW080551R0JNEA
Thick Film Resistors - SMD 1/8watt 51ohms 5%
Vishay/Dale
1: $0.07
9600
Mounting Hardware .250 4-40 Steel Hex Machine Scre ...
Keystone Electronics
1: $0.10

000000001