|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
729-PI5C34X245BE
Manufacturer Part #:

PI5C34X245BE

Manufacturer:

Description:
Digital Bus Switch ICs 32B Bus Switch
Lifecycle:
Obsolete
Share |
Manufacturer: Pericom
Product Category: Digital Bus Switch ICs
RoHS: RoHS Compliant Details
Brand: Pericom
Number of Bits: 32 bit
On Resistance - Max: 10 Ohms
Propagation Delay - Max: 0.25 ns at 5 V
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: BQSOP Wide
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: PI5C34X245
Factory Pack Quantity: 24
Supply Current - Max: 3 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001