|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
729-PI5C3257QE
Manufacturer Part #:

PI5C3257QE

Manufacturer:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quad 2:1 Bus Switch Mux/Demux
Mouser Online Catalog Page 435, Mouser Online Catalog
PDF Page 435, PDF Catalog Page
PI5C3257QE Datasheet PI5C3257QE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pericom
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS: RoHS Compliant Details
Brand: Pericom
Product: Multiplexers
Number of Input Lines: 8 Input
Number of Output Lines: 4 Output
Propagation Delay Time: 0.25 ns at 5 V
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QSOP-16
Packaging: Tube
Logic Type: CMOS
Minimum Operating Temperature: - 40 C
Number of Circuits: Quad
Pd - Power Dissipation: 0.5 W
Series: PI5C3257
Factory Pack Quantity: 97
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
729-PI5C3257QEX PI5C3257QEX Reel In Stock $0.63 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ECH-U1C104GX5 Film Capacitors 40,509
TXS0104EPWR Translation - Voltage Levels 5,161
MAX803SEXR+T Supervisory Circuits 3,471
C3225X7S1H106M250AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,376
35RASMT4BHNTRX Phone Connectors 13,522
NAC3FX-W AC Power Plugs & Receptacles 802
R-78E5.0-1.0 Non-Isolated DC/DC Converters 1,105
TL1015AF160QG Tactile Switches 2,213
LM317MDT-TR Linear Voltage Regulators 16,485
STM32VLDISCOVERY Development Boards & Kits - ARM 33
Real Time Availability
Stock:
222 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.63
10:
$0.469
100:
$0.295
$0.221
$0.188
$0.175
$0.166
$0.159

To add to a project, please Log In.

158607849 121670691 147914401 197847692Alternative Packaging