|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
729-PI5C3125QE
Manufacturer Part #:

PI5C3125QE

Manufacturer:

Description:
Digital Bus Switch ICs 4 Bit Bus Switch 2-Port
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pericom
Product Category: Digital Bus Switch ICs
RoHS: RoHS Compliant Details
Brand: Pericom
Number of Bits: 4 bit
On Resistance - Max: 22 Ohms
Propagation Delay - Max: 0.25 ns at 5 V
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QSOP-16
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: PI5C3125
Factory Pack Quantity: 97
Supply Current - Max: 3 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
729-PI5C3125QEX PI5C3125QEX Reel Non-Stocked $0.19 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
901-143-6RFX RF Connectors / Coaxial Connectors 7,134
SKRAAKE010 Tactile Switches 5,110
CB3LV-3I-50M0000 Standard Clock Oscillators 3,359
AS6C8008-55ZIN SRAM 639
VLCF4020T-100MR85 Fixed Inductors 1,841
ERJ-2RKF3163X Thick Film Resistors - SMD 85,136
ERJ-2RKF3243X Thick Film Resistors - SMD 62,629
F931C106MAA Tantalum Capacitors - Solid SMD 26,441
ERJ-2RKF2431X Thick Film Resistors - SMD 30,399
146893-1 Board to Board & Mezzanine Connectors 30
Real Time Availability
Stock:
1,480 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.63
10:
$0.469
100:
$0.295
$0.221
$0.188
$0.175
$0.166
$0.159

To add to a project, please Log In.

197847692 147914401Alternative Packaging