|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
729-PI5A3157CEX
Manufacturer Part #:

PI5A3157CEX

Manufacturer:

Description:
Analog Switch ICs Low Voltage SPDT Analog Switch
Mouser Online Catalog Page 435, Mouser Online Catalog
PDF Page 435, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pericom
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: Pericom
Number of Switches: 1 Switch
Switch Configuration: 1 x SPDT
On Resistance - Max: 13 Ohms
Switch Voltage - Max: 4.5 V
On Time - Max: 5.2 ns
Off Time - Max: 3.5 ns
Operating Supply Voltage: 1.65 V to 5.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-70-6
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Pd - Power Dissipation: 180 mW
Series: PI5A3157
Factory Pack Quantity: 3000
Supply Current - Max: 1 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-P6WF1003V Thick Film Resistors - SMD 13,231
OM13077 Development Boards & Kits - ARM 43
C2220C226M5R2CT500 Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,792
292207-3 Headers & Wire Housings 24,943
T495D477K006ATE150 Tantalum Capacitors - Solid SMD 3,080
MKL16Z32VFM4 ARM Microcontrollers - MCU 1,463
LTST-C150KGKT Standard LEDs - SMD 74,550
BAT85,133 Schottky Diodes & Rectifiers 19,266
24LC32AF-I/SN EEPROM 1,634
CA-301 28.3220M-C:PB Free Crystals 554
Real Time Availability
Stock:
408 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.68
  10: $0.505
  100: $0.317
  1,000: $0.245
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.202
  24,000: $0.178
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


682250086 197847692 147914401