|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
729-PI3HDMI412ADZBE
Manufacturer Part #:

PI3HDMI412ADZBE

Manufacturer:

Description:
Multiplexer Switch ICs 1:2 Active HDMI Mux 3.3V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pericom
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Brand: Pericom
Product: Multiplexers/Demultiplexers
Number of Channels: 10 Channel
Switch Configuration: 10 x 2:1
On Resistance - Max: 50 Ohms
Off Time - Max: 5 ns
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-56
Minimum Operating Temperature: - 40 C
Packaging: Tube
Pd - Power Dissipation: 1 W
Propagation Delay Time: 2 ns
Series: PI3HDMI412
Factory Pack Quantity: 46
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
729-PI3HDMI412ADZBEX PI3HDMI412ADZBEX Reel Non-Stocked $5.60 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G6K-2F-Y-TR DC5 Low Signal Relays - PCB 6,857
74AC541MTC Buffers & Line Drivers 4,301
WP3VEGW Standard LEDs - Through Hole 15,228
AVRL161A1R1NTB Varistors 4,144
TWW5J1R5E Wirewound Resistors - Through Hole 245
RK73B1ETTP513J Thick Film Resistors - SMD 49,869
Real Time Availability
Stock:
128 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.60
  10: $4.50
  100: $4.09
  250: $3.69
  500: $3.32
  1,000: $2.80
  2,500: $2.66
  5,000: Quote
 

To add to a project, please Log In.

197847692 147914401Alternative Packaging